The Amphenol 50642-1068ELF is a 68-position right angle backplane connector with 17 columns and 4 rows. It features a 2.54mm pitch and is designed for through-hole mounting. The connector has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It meets the UL94 V-0 flammability rating and is available in a packaging quantity of 50 pieces per rail or tube.
Amphenol 50642-1068ELF technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold, GXT, Tin |
| Depth | 21.9mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 62.28mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Columns | 17 |
| Number of Positions | 68 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Series | HPC™ |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 50642-1068ELF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.