
This through hole backplane connector features 172 copper contacts with gold plating, arranged in a 4-row configuration with a 2.54mm pitch. It has a black housing and is available in quantities of 72. The connector is not radiation hardened and is compliant with RoHS regulations. It is designed for use in backplane applications and is packaged in a rail or tube format.
Amphenol 50642-1172ELF technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold, GXT |
| Depth | 21.9mm |
| Housing Color | Black |
| Length | 128.32mm |
| Mount | Through Hole |
| Number of Contacts | 172 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 72 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HPC |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 50642-1172ELF to view detailed technical specifications.
No datasheet is available for this part.