Amphenol 50645-5018ELF technical specifications.
| Contact Material | Copper |
| Contact Plating | GXT |
| Depth | 19.43mm |
| Housing Color | Black |
| Length | 34.34mm |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 17 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 50645-5018ELF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.