Amphenol 50760-C112C technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 11.73mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 90.17mm |
| Mount | Through Hole |
| Number of Columns | 28 |
| Number of Contacts | 112 |
| Number of Positions | 112 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 32 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | HPC™ |
| Termination | Press-Fit |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 50760-C112C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.