Amphenol 50760-XX036 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 11.73mm |
| Gender | Male |
| Housing Color | Black |
| Length | 41.91mm |
| Mount | Through Hole |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 64 |
| Pitch | 2.54mm |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 50760-XX036 to view detailed technical specifications.
No datasheet is available for this part.