Shrouded header connector, male, straight orientation, featuring 120 positions and 120 contacts arranged in 3 rows and 40 columns. This through-hole mount component utilizes a 2.54mm pitch and has a solder termination. Constructed with bronze contacts plated in gold, tin, and lead, it offers a 1A current rating and a 1kV voltage rating. The black housing is UL94 V-0 flammability rated.
Amphenol 50773-A120J technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| Current Rating | 1A |
| Depth | 12.32mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 120.65mm |
| Mount | Through Hole |
| Number of Columns | 40 |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | HPC™ |
| Termination | Solder |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 50773-A120J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.