Amphenol 51219-XX001LF technical specifications.
| Type | Power |
| Gender | HDR |
| Number of Contacts | 12Power/24Signal |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 120 |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 51219-XX001LF to view detailed technical specifications.
No datasheet is available for this part.