
Power connector with 36 positions (35 loaded) and 4 rows, featuring 12 power and 24 signal contacts. Rated for 30A current and 1kV voltage, with a straight, through-hole mounting orientation and solder termination. Constructed with bronze and copper alloy contacts plated in gold (GXT), operating within a -20°C to 105°C temperature range. Black, UL94 V-0 flammability rated, lead-free, and RoHS compliant.
Amphenol 51261-XX001LF technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Gold, GXT |
| Current Rating | 30A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 119.38mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 36 |
| Number of Positions Loaded | 35 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 22 |
| Packaging | Tray |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | PwrBlade® |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 51261-XX001LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.