Amphenol 51402-XX001LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 25.15mm |
| Flammability Rating | UL94 V-0 |
| Length | 125.73mm |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 46 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 11 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PwrBlade® |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 51402-XX001LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.