Amphenol 51415-006LF technical specifications.
| Contact Material | Bronze |
| Depth | 23.62mm |
| Flammability Rating | UL94 V-0 |
| Length | 48.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 26 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 44 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PwrBlade® |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 51415-006LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.