Amphenol 51419-XX001LF technical specifications.
| Type | Power |
| Gender | HDR |
| Number of Contacts | 14Power/32Signal |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 144 |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 51419-XX001LF to view detailed technical specifications.
No datasheet is available for this part.