Amphenol 51427-001 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Depth | 25.15mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 61.28mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Edge, Board |
| Number of Ports | 1 |
| Number of Positions | 28 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 44 |
| Packaging | Tray |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Series | PwrBlade® |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 51427-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.