Amphenol 51439-001 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 11.94mm |
| Gender | Female |
| Length | 80.01mm |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 33 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Press-Fit |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 51439-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.