Amphenol 5159002311193110LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 14.8mm |
| Gender | Female |
| Length | 95mm |
| Orientation | Straight |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 5159002311193110LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.