Amphenol 5159002311594111LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 14.8mm |
| Gender | Female |
| Number of Rows | 3 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Termination | Wire Wrap |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 5159002311594111LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.