Right-angle, male backplane connector featuring 31 positions across 3 rows, with 7 power and 24 signal contacts. Contact material is copper alloy with gold, silver, tin, or matte plating, supporting a 5.5A current rating and 1.55kV voltage rating. Insulation is polyester with a UL94 V-0 flammability rating, operating from -55°C to 125°C. Termination is solder with a 3mm tail length, suitable for through-hole mounting and offering 400 mating cycles.
Amphenol 5159002312354111LF technical specifications.
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold, Silver, Tin, Matte |
| Current Rating | 5.5A |
| Depth | 25mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Length | 87.5mm |
| Mating Cycles | 400 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 3.1kV |
| Mount | Through Hole |
| Number of Contacts | 31 |
| Number of Positions | 31 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 5159 |
| Tail Length | 3mm |
| Termination | Solder |
| Voltage Rating | 1.55kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 5159002312354111LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.