Amphenol 5159002312394111 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin, Lead, Gold, Silver |
| Length | 87.5mm |
| Mount | Through Hole |
| Orientation | Right Angle |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 5159002312394111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.