Amphenol 5159002312394111LF technical specifications.
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold, Tin, Matte, Silver |
| Current Rating | 5.5A |
| Depth | 25mm |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Length | 87.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 3.1kV |
| Mount | Through Hole |
| Number of Positions | 31 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 5159 |
| Tail Length | 3mm |
| Termination | Solder |
| Voltage Rating | 1.55kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 5159002312394111LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.