Amphenol 5159009321294101LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5.5A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Polyester |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 1.55kV |
| Mount | Through Hole |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 160 |
| Packaging | Box |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 5159 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 5159009321294101LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.