Amphenol 5159009321593110LF technical specifications.
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Depth | 14.8mm |
| Length | 95mm |
| Max Voltage Rating (AC) | 1.55kV |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 160 |
| Packaging | Box |
| Pitch | 5.08mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 5159009321593110LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.