48-contact, 3-row male header for board-to-board applications. Features right-angle mounting with solder termination and a 5.08mm pitch. Constructed with copper alloy and bronze contacts plated in gold and tin, offering a 5.5A current rating and 1.55kV voltage rating. Operates across a -55°C to 125°C temperature range, with UL94 V-1 flammability.
Amphenol 5159009486354111LF technical specifications.
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold, Tin |
| Current Rating | 5.5A |
| Depth | 22.4mm |
| Flammability Rating | UL94 V-1 |
| Gender | Male |
| Insulation Material | PC |
| Lead Free | Lead Free |
| Length | 94mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | 5159 |
| Tail Length | 3mm |
| Termination | Solder |
| Voltage Rating | 1.55kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 5159009486354111LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.