Female straight receptacle, 15 contacts in 2 rows with a 10.16mm pitch. Features copper alloy contacts with silver, tin, and matte plating, rated for 15A current and 500V AC maximum voltage. Operates within a temperature range of -65°C to 125°C, with a 3.1kV voltage rating. This UL94 V-0 flammability rated component is panel mounted with Faston termination and is lead-free and RoHS compliant.
Amphenol 51590291519620LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver, Tin, Matte |
| Current Rating | 15A |
| Depth | 31.1mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | PC |
| Lead Free | Lead Free |
| Length | 95mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Panel |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 10.16mm |
| RoHS Compliant | Yes |
| Series | 5159 |
| Termination | Faston |
| Voltage Rating | 3.1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 51590291519620LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.