Amphenol 5159029152366013 technical specifications.
| Length Tolerance (mm) | -0.2 |
| Depth Tolerance (mm) | +0.1 |
| Height Tolerance (mm) | +0.1 |
| Cage Code | 22526 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Amphenol 5159029152366013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.