
15-contact, 2-row male header for board-to-board applications. Features right-angle mounting with solder termination and a 10.16mm pitch. Constructed with copper alloy contacts offering gold, silver, and tin plating. Operates within a -55°C to 125°C temperature range, rated for 15A current and 3.1kV voltage. Insulation material is glass, with a UL94 V-0 flammability rating. Lead-free and RoHS compliant.
Amphenol 51590291523660LF technical specifications.
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold, Silver, Tin |
| Current Rating | 15A |
| Depth | 25.1mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Length | 94mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 10.16mm |
| RoHS Compliant | Yes |
| Series | 5159 |
| Tail Length | 3mm |
| Termination | Solder |
| Voltage Rating | 3.1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 51590291523660LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
