Amphenol 51601-XX001LF technical specifications.
| Contact Material | Copper Alloy |
| Depth | 23.62mm |
| Length | 95.25mm |
| Mount | Through Hole |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Package Quantity | 66 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PWRBLADE |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 51601-XX001LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.