
Right-angle shrouded header with 35 positions, featuring 11 power and 24 signal contacts. This male connector utilizes a 2.54mm lead pitch and 0.1-inch pitch for through-hole, edge, and board mounting. Constructed with a black thermoplastic and glass housing, it offers a 30A current rating and a 1kV voltage rating. Contact material is copper alloy with gold, GXT plating, supporting 100 mating cycles and operating within a -20°C to 105°C temperature range.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Current Rating | 30A |
| Depth | 23.62mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 110.49mm |
| Material | Glass, Thermoplastic |
| Mating Cycles | 100 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 2.5V |
| Mount | Through Hole, Edge, Board |
| Number of Contacts | 35 |
| Number of Ports | 1 |
| Number of Positions | 35 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 22 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | PWRBLADE |
| Termination | Solder |
| Voltage Rating | 1kV |
| Width | 23.6mm |
| RoHS | Compliant |
