Straight, through-hole mount receptacle with 35 positions and 4 rows, featuring a 2.54mm pitch and 2.54mm row spacing. This connector offers 11 power contacts and 24 signal contacts, with a current rating of 30A and a voltage rating of 1kV. Constructed from glass-filled thermoplastic with copper alloy contacts plated in gold and GXT, it supports 100 mating cycles and operates within a temperature range of -20°C to 105°C. The housing is black, UL94 V-0 flammability rated, and the termination method is press-fit.
Amphenol 51667-XX001LF technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold, GXT |
| Current Rating | 30A |
| Depth | 11.94mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 110.49mm |
| Material | Glass, Thermoplastic |
| Mating Cycles | 100 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Contacts | 35 |
| Number of Ports | 1 |
| Number of Positions | 35 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 22 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | PWRBLADE |
| Termination | Press-Fit |
| Voltage Rating | 1kV |
| Width | 11.9mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 51667-XX001LF to view detailed technical specifications.
No datasheet is available for this part.