Amphenol 51684-001 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 11.94mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 77.47mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 19 |
| Number of Positions Loaded | 18 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 33 |
| Packaging | Tray |
| Pitch | 0.3inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PwrBlade® |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 51684-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.