Amphenol 51691-001 technical specifications.
| Contact Material | Bronze |
| Depth | 23.62mm |
| Gender | Male |
| Length | 92.71mm |
| Mount | Through Hole |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Package Quantity | 198 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 51691-001 to view detailed technical specifications.
No datasheet is available for this part.