Amphenol 51691-001LF technical specifications.
| Contact Material | Bronze |
| Depth | 23.62mm |
| Gender | Male |
| Length | 92.71mm |
| Mount | Through Hole |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Package Quantity | 22 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 51691-001LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.