Amphenol 51694-002 technical specifications.
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 88 |
| Number of Ports | 1 |
| Product Length (mm) | 86.04 |
| Product Depth (mm) | 23.62 |
| Product Height (mm) | 14.58 |
| Type | Power |
| Gender | HDR |
| Number of Contacts | 8Power/24Signal |
| Termination Method | Solder |
| Cage Code | 22526 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 51694-002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.