This male header connector features 10 positions across 4 rows with a 0.1-inch pitch and 2.54mm row spacing. Designed for straight, through-hole mounting with solder termination, it boasts a 30A current rating and a 1kV voltage rating. Constructed with copper alloy contacts and gold GXT plating, this black connector operates within a -20°C to 105°C temperature range and meets UL94 V-0 flammability standards.
Amphenol 51700-10100801AALF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Current Rating | 30A |
| Depth | 14.58mm |
| Flammability Rating | UL94 V-0 |
| Length | 34.29mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 10 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 77 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | PwrBlade® |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 51700-10100801AALF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.