Amphenol 51700-10110001AALF technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 102 |
| Contact Gender | MALE |
| Manufacturer Series | 51700 |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | PURE TIN (78) OVER NICKEL (50) |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol 51700-10110001AALF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.