Power connector with 16 positions, featuring 4 power and 12 signal contacts. This straight, male, through-hole mounted connector offers a 30A current rating and a 1kV voltage rating. Constructed with a copper alloy contact material and gold GXT plating, it operates within a -20°C to 105°C temperature range. The black connector has a 2.54mm row spacing and 0.1inch pitch, with a UL94 V-0 flammability rating.
Amphenol 51700-10201202AALF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Current Rating | 30A |
| Depth | 14.58mm |
| Flammability Rating | UL94 V-0 |
| Length | 49.53mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 16 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 44 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | PwrBlade® |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 51700-10201202AALF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.