Amphenol 51700-10206002AA technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 64 |
| Contact Gender | MALE |
| Manufacturer Series | 51700 |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | TIN LEAD (100) OVER NICKEL (50) |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol 51700-10206002AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.