
Power connector with 14 power and 20 signal positions, featuring a straight, male, press-fit termination. This through-hole mounted component utilizes gold-plated copper alloy contacts, offering a 30A current rating and 1kV voltage rating. Operating within a -20°C to 105°C temperature range, it boasts a 0.1-inch pitch and 2.54mm row spacing. Constructed with UL94 V-0 flammability rating and packaged in a tray.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 51700-11102003CCLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Current Rating | 30A |
| Depth | 14.58mm |
| Flammability Rating | UL94 V-0 |
| Length | 118.11mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 34 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 22 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | PwrBlade® |
| Termination | Press-Fit |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 51700-11102003CCLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
