This HDR power connector features 2 power and 4 signal contacts, with a maximum current rating of 48A per contact and a maximum voltage rating of 2500V. It is designed for through-hole mounting and has a straight body orientation. The connector operates within a temperature range of -20°C to 105°C. It is suitable for use in a variety of applications, including power distribution and signal transmission.
Amphenol 51700-30100401CC technical specifications.
| Type | Power |
| Gender | HDR |
| Number of Contacts | 2Power/4Signal |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 20 |
| Number of Ports | 1 |
| Max Current Rating | 48/ContactA |
| Max Voltage Rating | 2500V/1000V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 51700-30100401CC to view detailed technical specifications.
No datasheet is available for this part.