The 51700-30507205ACLF is a 10-contact HDR power connector from Amphenol. It features a straight body orientation and is designed for through-hole mounting. The connector has a maximum current rating of 48 amps per contact and a maximum voltage rating of 2500 volts. It operates within a temperature range of -20 to 105 degrees Celsius.
Amphenol 51700-30507205ACLF technical specifications.
| Type | Power |
| Gender | HDR |
| Number of Contacts | 10Power/72Signal |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 152 |
| Number of Ports | 1 |
| Max Current Rating | 48/ContactA |
| Max Voltage Rating | 2500V/1000V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 51700-30507205ACLF to view detailed technical specifications.
No datasheet is available for this part.