This 10-contact power HDR connector features a press-fit termination method and a straight body orientation. It is designed for through-hole mounting and can withstand a maximum operating temperature of 105°C. The connector has a maximum voltage rating of 2500V/1000V and a maximum current rating of 48A per contact. It is suitable for use in a variety of applications requiring high-power connectivity.
Amphenol 51700-30507605CCLF technical specifications.
| Type | Power |
| Gender | HDR |
| Number of Contacts | 10Power/76Signal |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 156 |
| Number of Ports | 1 |
| Max Current Rating | 48/ContactA |
| Max Voltage Rating | 2500V/1000V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 51700-30507605CCLF to view detailed technical specifications.
No datasheet is available for this part.