The Amphenol 51700-30713207CC is a 14-contact HDR power connector designed for high-current applications. It features a straight body orientation and press-fit termination method. The connector is rated for a maximum current of 48A per contact and a maximum voltage rating of 2500V. It is suitable for through-hole mounting and operates within a temperature range of -20°C to 105°C.
Amphenol 51700-30713207CC technical specifications.
| Type | Power |
| Gender | HDR |
| Number of Contacts | 14Power/132Signal |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 244 |
| Number of Ports | 1 |
| Max Current Rating | 48/ContactA |
| Max Voltage Rating | 2500V/1000V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 51700-30713207CC to view detailed technical specifications.
No datasheet is available for this part.