The Amphenol 51700-30901609CCLF is an 18-contact HDR power connector with a maximum voltage rating of 2500V and 1000V, suitable for operation between -20°C and 105°C. It features a straight body orientation and press-fit termination method. The connector has 160 terminals and 1 port, with a maximum current rating of 48A per contact. It is designed for through-hole mounting and has a power/signal contact ratio of 18:16.
Amphenol 51700-30901609CCLF technical specifications.
| Type | Power |
| Gender | HDR |
| Number of Contacts | 18Power/16Signal |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 160 |
| Number of Ports | 1 |
| Max Current Rating | 48/ContactA |
| Max Voltage Rating | 2500V/1000V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 51700-30901609CCLF to view detailed technical specifications.
No datasheet is available for this part.