This 20-contact HDR power connector features a straight body orientation and press-fit termination method. It has a maximum operating temperature range of -20°C to 105°C and is rated for 2500V and 1000V. The connector is designed for high-current applications, with a maximum current rating of 48A per contact. It is a through-hole mounted connector, suitable for use in a variety of power applications.
Amphenol 51700-31014410CALF technical specifications.
| Type | Power |
| Gender | HDR |
| Number of Contacts | 20Power/144Signal |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 304 |
| Number of Ports | 1 |
| Max Current Rating | 48/ContactA |
| Max Voltage Rating | 2500V/1000V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 51700-31014410CALF to view detailed technical specifications.
No datasheet is available for this part.