This 32-contact HDR power connector features a straight body orientation and solder termination method. It is designed for through-hole mounting and has a maximum operating temperature range of -20°C to 105°C. The connector has a maximum current rating of 48A per contact and a maximum voltage rating of 2500V and 1000V. It is suitable for use in high-power applications.
Amphenol 51700-31606016AC technical specifications.
| Type | Power |
| Gender | HDR |
| Number of Contacts | 32Power/60Signal |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 316 |
| Number of Ports | 1 |
| Max Current Rating | 48/ContactA |
| Max Voltage Rating | 2500V/1000V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 51700-31606016AC to view detailed technical specifications.
No datasheet is available for this part.