This 34-contact HDR power connector features a straight body orientation and press-fit termination method. It is designed for through-hole mounting and has a maximum current rating of 48 amps per contact. The connector can withstand a maximum voltage rating of 2500 volts or 1000 volts, depending on the application. Operating temperature range is from -20 to 105 degrees Celsius.
Amphenol 51700-31706417CALF technical specifications.
| Type | Power |
| Gender | HDR |
| Number of Contacts | 34Power/64Signal |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 336 |
| Number of Ports | 1 |
| Max Current Rating | 48/ContactA |
| Max Voltage Rating | 2500V/1000V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 51700-31706417CALF to view detailed technical specifications.
No datasheet is available for this part.