
The PwrBlade connector is a male, 16-position, 4-row connector with a through hole mount. It is designed for operating temperatures between -20°C and 105°C. The connector is made from copper alloy with a gold plating and is RoHS compliant. It is packaged in a tray with 55 connectors per package.
Amphenol 51701-10001204CCLF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Depth | 14.58mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 49.53mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 16 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 55 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PwrBlade® |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 51701-10001204CCLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.