
Power connector, straight, through-hole mount, press-fit termination. Features 40 positions with 8 power and 32 signal contacts. Copper alloy contacts with gold (GXT) plating. Rated for 30A current and 1kV voltage. Operates from -20°C to 105°C. UL94 V-0 flammability rating, lead-free, and RoHS compliant.
Amphenol 51701-10003208CCLF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Current Rating | 30A |
| Depth | 14.58mm |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 87.63mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 40 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 22 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | PwrBlade® |
| Termination | Press-Fit |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 51701-10003208CCLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
