Power connector with 72 positions, featuring 8 power contacts and 64 signal contacts. Male contact gender with copper alloy contacts plated in Gold, GXT. Rated for 30A current and 1kV voltage, with a maximum operating temperature of 105°C. Straight, through-hole mount orientation with press-fit termination. Black color, UL94 V-0 flammability rating, and RoHS compliant.
Amphenol 51701-10006408CCLF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Current Rating | 30A |
| Depth | 14.58mm |
| Flammability Rating | UL94 V-0 |
| Length | 107.95mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 72 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 22 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | PwrBlade® |
| Termination | Press-Fit |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 51701-10006408CCLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.