Amphenol 51702-10101600CA technical specifications.
| Mount | Through Hole |
| Orientation | Straight |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Press-Fit |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 51702-10101600CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.