Power connector with straight, through-hole mounting and press-fit termination. Features 8 male copper alloy contacts with gold plating, rated for 30A and 1kV. Operates within a -20°C to 105°C temperature range and boasts a UL94 V-0 flammability rating. This single-port, single-row connector is supplied in a tray package.
Amphenol 51703-10100000CCLF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Current Rating | 30A |
| Depth | 14.58mm |
| Flammability Rating | UL94 V-0 |
| Length | 22.86mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 110 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | PwrBlade® |
| Termination | Press-Fit |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 51703-10100000CCLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.