Amphenol 51703-10500000CC technical specifications.
| Mount | Through Hole |
| Orientation | Straight |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Press-Fit |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 51703-10500000CC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.